Stanley FMMT82677-0 3/8 in Ratchet with Straight Handle, 270mm Overall

Subtotal (1 unit)*

$68.60

(exc. GST)

$75.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.60

*price indicative

RS Stock No.:
561-829
Mfr. Part No.:
FMMT82677-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Ratchet

Drive Size

3/8in

Handle Type

Straight

Head Shape

Pear

Overall Length

270mm

Model Number

FMMT82677-0

Material

Chrome Vanadium Steel

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Ratchet, 3/8in Drive Size, 27cm Overall Length - FMMT82677-0


This ratchet is a hand tool designed to apply and release torque in confined and general workshop settings, featuring a pear-shaped head and a straight handle finished in chrome. It is intended to Interface with compatible sockets via its 3/8 in drive and offers a balance of access and handling for mechanical tasks.

Features and Benefits:


• Pear head design improves access in restricted spaces
• Straight handle with chrome finish resists surface wear
• Constructed from chrome vanadium steel for load endurance
• 3/8 in drive enables use with common intermediate sockets
• Overall length 27 cm offers controlled leverage and reach

Applications


• Suitable for automotive maintenance where Compact access is required
• Used for light industrial assembly with 3/8 in sockets
• Ideal for workshop repairs needing controlled torque application
• Can be used for mechanical servicing requiring Durable tools

What materials make up the working components?


The tool is manufactured from chrome vanadium steel, providing structural strength and wear resistance.

How does the head shape affect usability?


The pear-shaped head reduces obstruction around fasteners, allowing engagement in tighter areas.

What drive size is compatible with standard sockets?


It accepts sockets designed for a 3/8 in drive.

How long is the tool for leverage considerations?


The overall length measures 27 cm, which balances reach and torque control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy