Bahco, 29 mm Jaw Capacity Ring Wrench, 295mm Overall

Subtotal (1 unit)*

$485.62

(exc. GST)

$534.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$485.62

*price indicative

RS Stock No.:
284-020
Mfr. Part No.:
28M-29
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Ring Wrench

Product Type

Wrench

Jaw Capacity

29 mm

Overall Length

295mm

Finish

Chrome

Material

Metal

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Offset Socket Wrench features a 12-point Dynamic-Drive profile in the offset ring and a 6-point Dynamic-Drive profile in the straight ring. It includes pass-through sockets in the offset and deep sockets in the straight side, allowing use even for long thread bars. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and corrosion resistance.

High performance alloy steel

Compliant with standards ISO 2236

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy