BETA, 28 mm Jaw Capacity Adjustable Spanner, 200mm Overall, Adjustable Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 616-612
- Mfr. Part No.:
- 110MQ 200
- Brand:
- BETA
Subtotal (1 unit)*
$231.94
(exc. GST)
$255.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.94 |
*price indicative
- RS Stock No.:
- 616-612
- Mfr. Part No.:
- 110MQ 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 28 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | Yes | |
| Overall Length | 200mm | |
| Handle Type | Adjustable | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 28 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking Yes | ||
Overall Length 200mm | ||
Handle Type Adjustable | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BETA Insulated adjustable wrench with scale is a precision-engineered tool designed for safe and efficient fastening on a single nut or bolt in electrical environments. Rated for up to 1000 V, its ideal for electro technical tasks where insulation is critical. The sliding jaw adjusts smoothly via the central roll, while the integrated scale provides quick size reference in both millimeters and inches.
Insulated for electrical work up to 1000 V
Double laser marking in mm/inches for quick sizing
Chrome plated alloy steel with ergonomic handle
Complies with DIN 3117 and ISO 6787 standards
Related links
- BETA Sparkproof Adjustable Wrench 30 mm Jaw Capacity, Straight Handle VDE/1000V Approved Non-Sparking
- BETA Adjustable Straight Handle VDE/1000V Approved Non-Sparking
- BETA Sparkproof Adjustable Wrench 15 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Sparkproof Adjustable Wrench 24 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 24 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 28 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 48 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 37 mm Jaw Capacity, Straight Handle Non-Sparking
