BETA, 28 mm Jaw Capacity Pipe Wrench, 135mm Overall, Straight Handle Non-Sparking

Subtotal (1 unit)*

$120.88

(exc. GST)

$132.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.88

*price indicative

RS Stock No.:
234-4967
Mfr. Part No.:
120 13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Jaw Capacity

28 mm

Product Type

Wrench

Wrench Type

Pipe Wrench

Overall Length

135mm

Non-Sparking

Yes

Handle Type

Straight

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA wrenches is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. ratchet opening single ended bi-hex wrenches.

Overall length 135mm

Jaw Capacity 13mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy