Bahco, 36 mm Jaw Capacity Adjustable, 300mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 124-9795
- Mfr. Part No.:
- NSB001-300
- Brand:
- Bahco
Subtotal (1 unit)*
$514.82
(exc. GST)
$566.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.82 |
*price indicative
- RS Stock No.:
- 124-9795
- Mfr. Part No.:
- NSB001-300
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 36 mm | |
| Wrench Type | Adjustable | |
| Product Type | Wrench | |
| Overall Length | 300mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Beryllium Copper | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 36 mm | ||
Wrench Type Adjustable | ||
Product Type Wrench | ||
Overall Length 300mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Beryllium Copper | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Wrench, 36mm Jaw Capacity, Adjustable Spanner Wrench - NSB001-300
This high-quality Bahco spanner with a metal handle and non-sparking feature is designed to meet the needs of professionals in various industries. With a jaw capacity of 36mm and made of durable beryllium copper, this adjustable wrench is ideal for fastening applications. The spanner is non-magnetic, highly corrosion resistant, and produced according to ISO 6787 standards.
Features & Benefits
• Made of copper beryllium for durability and reliability
• Adjustable spanner suitable for different sizes of fasteners
• Non-sparking design for safe use in explosive environments
• Non-magnetic and highly corrosion resistant
• Produced in compliance with ISO 6787 standards
Applications
• Suitable for use in potentially explosive environments
Can it be used in environments with a risk of sparking?
Yes, this spanner is designed specifically for use in potentially explosive environments.
Will it fit different sizes of fasteners?
Yes, the adjustable design allows for use with various sizes of fasteners.
Is it durable and corrosion resistant?
Yes, the beryllium copper material ensures durability and corrosion resistance.
Can it handle heavy-duty applications?
Yes, this spanner is suitable for heavy-duty applications in various industries.
Is it non-magnetic?
Yes, the spanner is non-magnetic for added safety in sensitive environments.
Related links
- Bahco Adjustable 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable 18 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable 36 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 102 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA Adjustable 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable 53 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
