SAM ETAB-MB7T Sheet Metal Workbench, 84.5 x 630mm x 660 mm

Subtotal (1 unit)*

$2,269.44

(exc. GST)

$2,496.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,269.44

*price indicative

RS Stock No.:
284-8968
Mfr. Part No.:
ETAB-MB7T
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Drawer Workbench

Material

Sheet Metal

Length

660mm

Colour

Black, Red

Width

630mm

Height

84.5

Model Number

ETAB-MB7T

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Workbench Cabinet has 7 drawers, including 5 with a height of 75 mm and 2 with a height of 150 mm. A workbench cabinet measuring 630 x 660 x 845 mm that allows you to organize your tools with its optimized interior storage, enabling you to store all your tools safely and efficiently, thanks to the drawer locking with centralized key closure.

Fully opening drawers on ball bearing slides

Full length handle

Hand saving fold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy