SAM ETAB-MB9T Workbench, 845 mm x 630mm x 660 mm

Subtotal (1 unit)*

$2,168.99

(exc. GST)

$2,385.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,168.99

*price indicative

RS Stock No.:
284-8969
Mfr. Part No.:
ETAB-MB9T
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Drawer Workbench

Product Type

Workbench

Length

660mm

Width

630mm

Height

845mm

Standards/Approvals

No

Model Number

ETAB-MB9T

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Workbench Cabinet has 9 drawers with a height of 75 mm. A workbench unit 630 x 660 x 845 mm which will allow you to organize your tools thanks to its optimized interior storage, you will be able to store all your tools safely and in no time thanks to the locking of the drawers by centralized key lock.

Fully opening drawers on ball bearing slides

Full length handle

Hand saving fold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy