SAM ETAB-MB1P Sheet Metal Workbench, 84.5 x 630mm x 660 mm

Subtotal (1 unit)*

$1,790.07

(exc. GST)

$1,969.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,790.07

*price indicative

RS Stock No.:
284-8964
Mfr. Part No.:
ETAB-MB1P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Drawer Workbench

Product Type

Workbench

Material

Sheet Metal

Length

660mm

Colour

Black, Red

Width

630mm

Height

84.5

Model Number

ETAB-MB1P

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Workbench Cabinet has 1 door with a height of 680 mm. A practical and efficient workbench cabinet to optimize your workspace. With its optimized interior storage, you can safely store all your tools in one place. The door, equipped with an ergonomic handle, provides easy and quick access to your equipment. You also benefit from 2 shelves for even more convenient and organized storage.

Square perforations on the sides

2 shelves for even more convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy