Gedore Portable Steel Mobile Workbench, 1t Max Load, 985 mm x 630mm x 1.1 m

Subtotal (1 unit)*

$6,159.40

(exc. GST)

$6,775.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$6,159.40

*price indicative

RS Stock No.:
602-740
Mfr. Part No.:
1814931
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Workbench

Product Type

Mobile Workbench

Portable

Yes

Material

Steel

Maximum Load

1t

Length

1.1m

Width

630mm

Colour

Blue

Height

985mm

Adjustable Height

No

Clamp Included

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Mobile workbench is a highly versatile storage and workspace solution designed for professionals seeking efficiency and organisation. Featuring eight drawers, this workbench optimises space while allowing for easy access to tools and materials. Each drawer is equipped with a one-hand operation and safety lock, ensuring that your essentials are secure yet conveniently reachable. Its heavy-duty construction supports a static load capacity of up to 1000 kg, making it suitable for various tasks. With dimensions of H 985 x B 1100 x T 630 mm, this workbench is practical without sacrificing robustness, making it an essential addition to your workspace.

Drawers designed for one hand operation provide effortless access

Equipped with a safety lock, enhancing security during use

Load capacity per drawer is 40 kg, supporting various tools and items

Heavy duty lower drawer can accommodate up to 60 kg for larger items

Central locking feature with a cylinder lock for added peace of mind

Static load capacity of 1000 kg ensures durability during operation

Ideal for mobile use with a maximum load of 500 kg

Powder coated finish adds durability and resistance to wear

Includes four wheels for easy mobility and repositioning at work sites

Related links