SAM ETAB-MB1E Sheet Metal Workbench, 85 x 68 x 68
- RS Stock No.:
- 284-8963
- Mfr. Part No.:
- ETAB-MB1E
- Brand:
- SAM
Subtotal (1 unit)*
$1,860.66
(exc. GST)
$2,046.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,860.66 |
*price indicative
- RS Stock No.:
- 284-8963
- Mfr. Part No.:
- ETAB-MB1E
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Material | Sheet Metal | |
| Length | 68 | |
| Colour | Black, Red | |
| Width | 68 | |
| Height | 85 | |
| Model Number | ETAB-MB1E | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Material Sheet Metal | ||
Length 68 | ||
Colour Black, Red | ||
Width 68 | ||
Height 85 | ||
Model Number ETAB-MB1E | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Workbench Cabinet has 1 door with a height of 680 mm. It is a practical and functional storage cabinet to organize your workshop. With its optimized interior storage, you can safely store all your tools in one place.
Fully opening drawers on ball bearing slides
Full length handle
Hand saving fold
Related links
- SAM ETAB-MB7T Sheet Metal Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB4T Sheet Metal Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB1P Sheet Metal Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB5T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB9T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB6T Workbench, 845 mm x 630mm x 660 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1100 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1100 mm
