Bott Portable Steel Workbench, 300kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

$2,522.42

(exc. GST)

$2,774.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,522.42

*price indicative

RS Stock No.:
272-4046
Mfr. Part No.:
41002093.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Storage Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is constructed from sheet steel with a hard wearing powder coated finish. This cabinet has 100 percent extension drawers which fitted with drawer blocking and safety locks. It is available in anthracite grey and light g

3 drawer cabinet

50 kg drawer load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy