Bott 41002093.77v Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 175-530
- Mfr. Part No.:
- 41002093.77v
- Brand:
- Bott
Subtotal (1 unit)*
$3,027.97
(exc. GST)
$3,330.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,027.97 |
*price indicative
- RS Stock No.:
- 175-530
- Mfr. Part No.:
- 41002093.77v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Colour | Anthracite | |
| Height | 840mm | |
| Model Number | 41002093.77v | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Colour Anthracite | ||
Height 840mm | ||
Model Number 41002093.77v | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Storage Bench with 3 Drawer Cabinet is a rugged and versatile workstation, featuring a heavy duty steel channel framework for maximum durability. It includes integrated storage units with three drawers for organized tool and equipment storage, while the 40mm lino worktop provides a sturdy surface for various tasks. Equipped with 125mm diameter castors, this mobile storage bench offers easy mobility.
Powder coated finish
Made of sheet steel
Related links
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41003629.16V Portable Sheet Steel Workbench 840 mm x 75mm x 750 mm
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002106.19V Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41003630.16V Portable Sheet Steel Workbench 840 mm x 75mm x 750 mm
- Bott 41003627.16V Portable Sheet Steel Workbench 840 mm x 75mm x 750 mm
- Bott 41003628.16V Portable Sheet Steel Workbench 840 mm x 75mm x 750 mm
