Bott Portable Steel Workbench, 300kg Max Load, 930 mm x 1m x 600 mm

Subtotal (1 unit)*

$1,576.35

(exc. GST)

$1,733.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,576.35

*price indicative

RS Stock No.:
272-3780
Mfr. Part No.:
16922103.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Framework Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

600mm

Width

1m

Colour

Light Grey

Height

930mm

Adjustable Height

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott mobile work stand is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This work stand constructed with 1000 mm width, 600 mm depth and 930 mm height.

Robust construction

30 mm lino worktop

Steel channel and cross braced

Framework with full depth base shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy