Bott Portable Steel Workbench, 300kg Max Load Adjustable Height, 840 mm x 1.5m x 750 mm
- RS Stock No.:
- 177-0273
- Mfr. Part No.:
- 41002106.11v
- Brand:
- Bott
Subtotal (1 unit)*
$4,323.13
(exc. GST)
$4,755.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,323.13 |
*price indicative
- RS Stock No.:
- 177-0273
- Mfr. Part No.:
- 41002106.11v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 750mm | |
| Colour | Blue, Grey | |
| Width | 1.5m | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 750mm | ||
Colour Blue, Grey | ||
Width 1.5m | ||
Height 840mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The BOTT Cubio 1500mm wide 6 drawer mobile storage bench is strong and durable for withstanding consistent use in a range of workplace environments.
1500mm(w) x 750mm(d) x 840mm(h) mobile storage bench
6 x 75kg UDL capacity drawers:
4 x 150mm(h) drawers
2 x 200mm(h) drawers
Up to 300kg UDL capacity
125mm diameter castors
40mm thick multiplex or lino worktop
Storage framework design that enables easy underneath cleaning
Choice of finishes:
light grey (RAL7035)
gentian blue (RAL5010)
crimson red (RAL3004)
anthracite grey (RAL7016)
Related links
- Bott 41002100.77V Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002100.19V Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002025.19V Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002022.19V Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002022.77v Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- RS PRO Portable Workbench 750 mm x 1500mm x 840 mm
- Bott 41003685.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
