Bott Portable Steel Workbench, 300kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 272-4045
- Mfr. Part No.:
- 41002093.11V
- Brand:
- Bott
Subtotal (1 unit)*
$2,522.42
(exc. GST)
$2,774.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,522.42 |
*price indicative
- RS Stock No.:
- 272-4045
- Mfr. Part No.:
- 41002093.11V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 750mm | |
| Width | 750mm | |
| Colour | Red, Light Grey, Blue, Anthracite | |
| Height | 840mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 750mm | ||
Width 750mm | ||
Colour Red, Light Grey, Blue, Anthracite | ||
Height 840mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is constructed from sheet steel with a hard wearing powder coated finish. This cabinet has 100 percent extension drawers which fitted with drawer blocking and safety locks. It is available in blue and light grey color.
3 drawer cabinet
50 kg drawer load capacity
Related links
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002093.77v Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Steel Workbench, 840 mm x 750mm x 750 mm
- RS PRO Steel Workbench 840 mm x 1800mm x 750 mm
- Bott 41003685.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
