RS PRO Steel Workbench, 300kg Max Load Adjustable Height, 750 mm x 1.8m x 840 mm
- RS Stock No.:
- 440-904
- Brand:
- RS PRO
Subtotal (1 unit)*
$4,681.33
(exc. GST)
$5,149.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,681.33 |
*price indicative
- RS Stock No.:
- 440-904
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 840mm | |
| Colour | Grey | |
| Width | 1.8m | |
| Height | 750mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | IEC 61340-5-1, ISO 9001, EN13501-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 840mm | ||
Colour Grey | ||
Width 1.8m | ||
Height 750mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals IEC 61340-5-1, ISO 9001, EN13501-1 | ||
- COO (Country of Origin):
- GB
RS PRO Adjustable Steel Workbench Kit, 750 x 1800 x 840mm
The RS PRO Workbench Kit is designed for use in assembly, production, and light engineering environments. With a robust construction, it supports a maximum load of 250 kg, making it ideal for various industrial applications. The workbench's light grey powder-coated steel framework ensures durability and a professional appearance.
Features and Benefits
Height adjustable feet: Allows for easy levelling on uneven surfaces
Powder-coated light grey framework: Provides a durable and professional finish
Standard height of 840mm: Also available in 760mm and 920mm for flexibility
Knock-down form delivery: Facilitates easy on-site self-assembly
Durable worktops: Available in Solid Beech, Laminate, MFC, and Linoleum
Applications
Assembly
Production
Light industrial engineering
Additional Information
Delivered in knock-down form for easy on-site self-assembly
Supports a weight load of 250 kg evenly distributed
Available in multiple heights for various needs
This workbench kit is a versatile solution for enhancing productivity in industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Workbench 840 mm x 1800mm x 750 mm
- RS PRO Steel Workbench 840 mm x 1800mm x 900 mm
- RS PRO Steel Workbench 840 mm x 1200mm x 900 mm
- RS PRO Steel Workbench 840 mm x 1200mm x 600 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- RS PRO Portable Workbench 600 mm x 1800mm x 840 mm
- Treston WB818 EL ESD Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1800mm x 800 mm
- Treston WB818 EL Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1800mm x 800 mm
