Bahco 1495KWB18TS Portable Steel Workbench, 1.5t Max Load, 840 mm x 750mm x 1.8 m
- RS Stock No.:
- 171-989
- Mfr. Part No.:
- 1495KWB18TS
- Brand:
- Bahco
Subtotal (1 unit)*
$3,248.50
(exc. GST)
$3,573.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,248.50 |
*price indicative
- RS Stock No.:
- 171-989
- Mfr. Part No.:
- 1495KWB18TS
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 1.5t | |
| Length | 1.8m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Model Number | 1495KWB18TS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 1.5t | ||
Length 1.8m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Model Number 1495KWB18TS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Steel Top Kit for Convert 1475K Tool Trolley to Workbench 1800 mm x 750 mm x 1030 mm
The Bahco Tools steel top kit is a transformative addition to your workspace, designed specifically to convert your 1475K tool trolley into a robust workbench. With a generous size of 1800 mm x 750 mm, it's perfect for providing a stable and spacious surface for all your projects. The kit includes everything you need for an easy assembly, making the transition from trolley to workbench both quick and hassle free. Its strong steel construction ensures durability, allowing you to confidently tackle heavy tasks. Whether you're in a garage or a professional workshop, this versatile solution elevates your working environment, turning a mobile tool carrier into a fixed powerhouse that meets your needs. This innovative conversion kit from bahco is not just an upgrade; it's an essential enhancement for any serious tradesperson or DIY enthusiast looking to maximise functionality without compromising on quality.
Available in two different sizes to suit various needs
Max load capacity of 1500 kg for demanding tasks
Comes with detailed instructions for user friendly setup
Robust design ideal for both professional and home use
Related links
- Bahco 1495KWB15TS Portable Steel Workbench 840 mm x 750mm x 1500 mm
- Bahco 1495K6CWB18TS Portable Steel Workbench 840 mm x 750mm x 1800 mm
- Bahco 1495KWB18TW Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bahco 1495K8CWB15TW Portable Steel Workbench 840 mm x 750mm x 1500 mm
- Bahco 1495WB15TS Portable Steel Workbench 1030 mm x 750mm x 1030 mm
- Bahco 1495WB18TS Portable Steel Workbench 1030 mm x 750mm x 1030 mm
- Bahco 1495KWB15TW Portable Steel Workbench 1030 mm x 750mm x 1500 mm
