Bahco 1495KWB18TW Portable Steel Workbench, 1.5t Max Load, 1.03 m x 750mm x 1.8 m

Subtotal (1 unit)*

$3,909.22

(exc. GST)

$4,300.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,909.22

*price indicative

RS Stock No.:
171-990
Mfr. Part No.:
1495KWB18TW
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Workbench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

1.5t

Length

1.8m

Width

750mm

Height

1.03m

Adjustable Height

No

Standards/Approvals

CE

Model Number

1495KWB18TW

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Heavy Duty Wooden Countertop Kit for Convert 1475k Series Trolley to Workbench 1800 mm x 750 mm x 1030 mm


The Bahco Tools Countertop kit transforms the 1475K series trolley into a robust workbench, catering to both professionals and DIY enthusiasts. Designed with versatility in mind, the product boasts an impressive surface area and weight capacity, ensuring it meets the demands of any project. Its sturdy components, facilitated by clear assembly instructions, make it an ideal addition to any workspace. Whether you're looking to upgrade your existing trolley or create an efficient work environment, this kit provides the essential tools for effortless conversion. With a chic chestnut finish and thoughtful design, it combines functionality with aesthetic appeal, allowing you to maintain a clean and organised workspace.

Maximises versatility with a spacious surface perfect for a variety of tasks

Includes straightforward assembly instructions making setup a breeze

Supports a remarkable load capacity making it suitable for heavy duty use

Designed to convert an ordinary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy