Bahco 1495KWB15TS Portable Steel Workbench, 1.5t Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 171-986
- Mfr. Part No.:
- 1495KWB15TS
- Brand:
- Bahco
Subtotal (1 unit)*
$4,353.51
(exc. GST)
$4,788.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,353.51 |
*price indicative
- RS Stock No.:
- 171-986
- Mfr. Part No.:
- 1495KWB15TS
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 1.5t | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Model Number | 1495KWB15TS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 1.5t | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Model Number 1495KWB15TS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Steel Top Kit for Convert 1475K Tool Trolley to Workbench 1500 mm x 750 mm x 1030 mm
The Bahco Tools Steel top kit is designed to seamlessly convert a 1475K tool trolley into a functional workbench. Providing an extensive workspace of 1500 mm by 750 mm, this kit elevates your trolley into a sturdy workstation, perfect for various tasks. The heavy duty construction ensures that it can withstand a maximum load capacity of 1,500 kg, while the strong steel surface is specifically crafted for durability. With its straightforward assembly process and included instructions, transforming your trolley into a versatile workbench has never been easier. This kit not only enhances the utility of your existing tools but also promises reliability for intense work environments.
Available in two different sizes to suit your space and requirements
Assembly is remarkably simple with clear instructions provided
Versatile design makes it ideal for both professional and home use
Perfect solution for maximising your workspace effici
Related links
- Bahco 1495KWB18TS Portable Steel Workbench 840 mm x 750mm x 1800 mm
- Bahco 1495K8CWB15TW Portable Steel Workbench 840 mm x 750mm x 1500 mm
- Bahco 1495KWB15TW Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K6CWB18TS Portable Steel Workbench 840 mm x 750mm x 1800 mm
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bahco 1495WB15TS Portable Steel Workbench 1030 mm x 750mm x 1030 mm
- Bahco 1495KWB18TW Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bahco 1495WB18TS Portable Steel Workbench 1030 mm x 750mm x 1030 mm
