Bahco 1495WB18TS Portable Steel Workbench, 1.5t Max Load, 1.03 m x 750mm x 1.03 m

Subtotal (1 unit)*

$3,324.41

(exc. GST)

$3,656.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,324.41

*price indicative

RS Stock No.:
284-190
Mfr. Part No.:
1495WB18TS
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Workbench

Sub Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

1.5t

Length

1.03m

Colour

Orange

Width

750mm

Height

1.03m

Adjustable Height

No

Model Number

1495WB18TS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Workbench has a maximum load capacity of 1,500 kg and features a 40 mm thick steel top, providing a durable and reliable workspace. It offers a comprehensive range of accessories, including drawers, bottom trays, and tool panels, to maximize storage capacity and enhance functionality. The H-shaped welded feet add strength and robustness to the entire workbench, ensuring stability and durability.

Feet have a flat shape for higher stability and include anti slippery vulcanized rubber for safety

Holes are available in case the user wants to screw the workbench to the floor

Really easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy