Bahco 1495KWB15TW Portable Steel Workbench, 1.5t Max Load, 1.03 m x 750mm x 1.5 m
- RS Stock No.:
- 171-987
- Mfr. Part No.:
- 1495KWB15TW
- Brand:
- Bahco
Subtotal (1 unit)*
$3,455.76
(exc. GST)
$3,801.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,455.76 |
*price indicative
- RS Stock No.:
- 171-987
- Mfr. Part No.:
- 1495KWB15TW
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 1.5t | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 1.03m | |
| Adjustable Height | No | |
| Standards/Approvals | UL, CSA | |
| Model Number | 1495KWB15TW | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 1.5t | ||
Length 1.5m | ||
Width 750mm | ||
Height 1.03m | ||
Adjustable Height No | ||
Standards/Approvals UL, CSA | ||
Model Number 1495KWB15TW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Heavy Duty Wooden Countertop Kit for Convert 1475k Series Trolley to Workbench 1500 mm x 750 mm x 1030 mm
The Bahco Tools Countertop kit is specifically designed to transform a 1475K Series trolley into a robust workbench, offering a practical solution for your workspace. With dimensions of 1500 mm x 750 mm x 1030 mm, this kit features a strong chestnut top that is available in two sizes, allowing you the flexibility to choose what suits your needs best. The conversion process is straightforward with included instructions, ensuring a hassle free assembly experience.
Comes with straightforward assembly instructions for quick setup
Available in two size options to fit different workspace requirements
Max load capacity allows heavy duty use without compromising stability
Related links
- Bahco 1495WB15TS Portable Steel Workbench 1030 mm x 750mm x 1030 mm
- Bahco 1495WB18TS Portable Steel Workbench 1030 mm x 750mm x 1030 mm
- Bahco 1495KWB18TW Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bahco 1495KWB15TS Portable Steel Workbench 840 mm x 750mm x 1500 mm
- Bahco 1495K7CWB15TS Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K6CWB15TW Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K6CWB15TS Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K8CWB15TS Portable Steel Workbench 1030 mm x 750mm x 1500 mm
