SAM 490mmFor Use With Workshop

Subtotal (1 unit)*

$273.28

(exc. GST)

$300.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.28

*price indicative

RS Stock No.:
284-8987
Mfr. Part No.:
ETAB-TSE150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench Accessory

Standards/Approvals

No

For Use With

Workshop

Depth

380mm

Height

150mm

Width

490mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Drawer under workbench 490 x 380 x 150 mm is designed for a practical and efficient storage solution. This drawer fits perfectly on your workbench to give you additional storage space without taking up space on your work surface. With dimensions of 490 x 380 x 150 mm our under bench drawer is perfect for safely storing all your tools and accessories.

Easy to access

Without locking

Compatible with other drawer layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy