SAM 560mmFor Use With Torquemeter

Subtotal (1 unit)*

$12,072.92

(exc. GST)

$13,280.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,072.92

*price indicative

RS Stock No.:
282-8897
Mfr. Part No.:
BC-5N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Standards/Approvals

No

Depth

560mm

Width

560mm

For Use With

Torquemeter

Material

Aluminium Section

Height

260mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Torque control bench is equipped with a flexible handle for applying a constant execution speed and therefore perfect wrench handling. Supplied with 4 attachment lugs enabling clean and sound installation on your worktop.

Easy and fast setting of the contact point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy