Treston 668mmFor Use With Workbench
- RS Stock No.:
- 272-8829
- Distrelec Article No.:
- 303-16-029
- Mfr. Part No.:
- ARL70
- Brand:
- Treston
Subtotal (1 unit)*
$243.62
(exc. GST)
$267.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.62 |
*price indicative
- RS Stock No.:
- 272-8829
- Distrelec Article No.:
- 303-16-029
- Mfr. Part No.:
- ARL70
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Width | 668mm | |
| Material | Epoxy Powder Coated Steel | |
| For Use With | Workbench | |
| Height | 668mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Width 668mm | ||
Material Epoxy Powder Coated Steel | ||
For Use With Workbench | ||
Height 668mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Perforated panels are efficient dividers of the space and practical solution for the tool storage. This product is made from epoxy powder coated steel material and available in light grey colour.
ESD safe
5 year warranty
