SAM 151mmFor Use With Workstation
- RS Stock No.:
- 284-8983
- Mfr. Part No.:
- ETAB-SMU
- Brand:
- SAM
Subtotal (1 unit)*
$115.96
(exc. GST)
$127.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.96 |
*price indicative
- RS Stock No.:
- 284-8983
- Mfr. Part No.:
- ETAB-SMU
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Workstation | |
| Depth | 376mm | |
| Height | 69mm | |
| Width | 151mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Workstation | ||
Depth 376mm | ||
Height 69mm | ||
Width 151mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Multi purpose support measuring 376 x 69 x 151 millimetres. It is the perfect solution for versatile applications, especially on square perforations of 10 millimetres by 38 millimetres, commonly found on perforated panels.
Possibility of storing equipment inside
