Raaco Polyoxymethylene Tool Holder Pliers Holder
- RS Stock No.:
- 281-9362
- Mfr. Part No.:
- 110808
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.57 |
*price indicative
- RS Stock No.:
- 281-9362
- Mfr. Part No.:
- 110808
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Component Type | Pliers Holder | |
| Product Type | Tool Holder | |
| Product System | Super Clip | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Component Type Pliers Holder | ||
Product Type Tool Holder | ||
Product System Super Clip | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 5 pliers holder contains 3 pieces /bag. It has depth of 53.0 mm, width of 45.0 mm, height of 60.0 mm, weight of 0.070 kg. It is made of steel and polyacetal and diameter 17 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polyoxymethylene Pliers Holder
- Raaco Polyoxymethylene Hammer Holder
- Raaco Polyoxymethylene Rod Hammer Holder
- Raaco Polyacetal Rod Power Drill Holder
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polypropylene Panel Accessory Storage Box
- Raaco Polypropylene Pipe 30 mm OD Type 8
