Raaco Polyoxymethylene Tool Holder Pliers Holder

This image is representative of the product range

Subtotal (1 bag of 3 units)*

$65.07

(exc. GST)

$71.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$65.07$21.69

*price indicative

RS Stock No.:
281-9361
Distrelec Article No.:
110-78-288
Mfr. Part No.:
110808
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Component Type

Pliers Holder

Product Type

Tool Holder

Product System

Super Clip

Material

Polyoxymethylene

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco clip 5 pliers holder contains 3 pieces /bag. It has depth of 53.0 mm, width of 45.0 mm, height of 60.0 mm, weight of 0.070 kg. It is made of steel and polyacetal and diameter 17 mm.

Carriage load 0.30 kg / 0.66 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy