Raaco Polyoxymethylene Tool Holder Rod Hammer Holder
- RS Stock No.:
- 281-9359
- Mfr. Part No.:
- 110792
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 bag of 3 units)*
$65.07
(exc. GST)
$71.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $65.07 | $21.69 |
*price indicative
- RS Stock No.:
- 281-9359
- Mfr. Part No.:
- 110792
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Hammer Holder | |
| Structural Element Type | Rod | |
| Product System | Super Clip | |
| Colour | Black | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Hammer Holder | ||
Structural Element Type Rod | ||
Product System Super Clip | ||
Colour Black | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 4 hammer holder contains 3 pieces /bag. It has depth of 79.0 mm, width of 50.0 mm, height of 61.0 mm, weight of 0.092 kg. It is made of steel and polyacetal and diameter 50 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polyoxymethylene Rod Hammer Holder
- Raaco Polyoxymethylene Hammer Holder
- Raaco Polyoxymethylene Pliers Holder
- Raaco Polyacetal Rod Power Drill Holder
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polypropylene Panel Accessory Storage Box
- Raaco Polypropylene Pipe 30 mm OD Type 8
