Raaco Polypropylene Tool Holder Panel Accessory Storage Box
- RS Stock No.:
- 281-9322
- Mfr. Part No.:
- 104562
- Brand:
- Raaco
Subtotal (1 unit)*
$11.80
(exc. GST)
$12.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.80 |
*price indicative
- RS Stock No.:
- 281-9322
- Mfr. Part No.:
- 104562
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Component Type | Storage Box | |
| Product Type | Tool Holder | |
| Structural Element Type | Panel Accessory | |
| Product System | Super Clip | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Component Type Storage Box | ||
Product Type Tool Holder | ||
Structural Element Type Panel Accessory | ||
Product System Super Clip | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 9 box contains 1 pc./bag. It has depth of 83.0 mm, width of 108.0 mm, height of 58.0 mm, weight of 0.047 kg. It is made of polypropylene.
Carriage load 1.30 kg / 2.87 lbs
Related links
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Pipe 30 mm OD Type 8
- Raaco Polypropylene Frame Profile Pipe 50 mm OD
- Raaco Polypropylene Component Storage Box for use with Carrylite 150
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 45 x 45 mm
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 40 x 80 mm
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 45 x 90 mm
