Raaco Polyoxymethylene Tool Holder Hammer Holder
- RS Stock No.:
- 281-9358
- Mfr. Part No.:
- 110785
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.57 |
*price indicative
- RS Stock No.:
- 281-9358
- Mfr. Part No.:
- 110785
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Component Type | Hammer Holder | |
| Product Type | Tool Holder | |
| Product System | Super Clip | |
| Colour | Black | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Component Type Hammer Holder | ||
Product Type Tool Holder | ||
Product System Super Clip | ||
Colour Black | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 4 hammer holder contains 3 pieces /bag. It has depth of 70.0 mm, width of 44.0 mm, height of 61.0 mm, weight of 0.081 kg. It is made of steel and polyacetal and diameter 40 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polyoxymethylene Hammer Holder
- Raaco Polyoxymethylene Rod Hammer Holder
- Raaco Polyoxymethylene Pliers Holder
- Raaco Polyacetal Rod Power Drill Holder
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polypropylene Panel Accessory Storage Box
- Raaco Polypropylene Pipe 30 mm OD Type 8
