Raaco Polypropylene Tool Holder Pipe 30 mm OD Type 8
- RS Stock No.:
- 281-9340
- Mfr. Part No.:
- 110679
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 unit)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.55 |
*price indicative
- RS Stock No.:
- 281-9340
- Mfr. Part No.:
- 110679
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Pipe | |
| Product System | Super Clip | |
| Compatible Strut Profile | Type 8 | |
| Colour | Black | |
| Compatible Tube Size | 30 mm | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Pipe | ||
Product System Super Clip | ||
Compatible Strut Profile Type 8 | ||
Colour Black | ||
Compatible Tube Size 30 mm | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 8 pipe holder contains 4 pieces /bag. It has depth of 57.0 mm, width of 37.0 mm, height of 80.0 mm, weight of 0.060 kg. It is made of polyacetal and diameter 30 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polypropylene Pipe 30 mm OD Type 8
- Raaco Polypropylene Frame Profile Pipe 50 mm OD
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Panel Accessory Storage Box
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polyacetal Spring Clip Spring Clip 12 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 18 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 24 mm OD
