Bosch Rexroth Silicon Carbide 60%, PUR, Polyamide Flexible Grinder Flexible Grinder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.26

(exc. GST)

$46.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$42.26
6 - 11$41.52
12 +$40.61

*price indicative

RS Stock No.:
227-573
Mfr. Part No.:
3842518650
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Flexible Grinder

Component Type

Flexible Grinder

Material

Silicon Carbide 60%, PUR, Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Flexible Grinder, Grey Colour, Hand-Held Operation - 3842518650


Clean up your act with this flexible grinder from Bosch Rexroth. It lets you manually remove soiling and scratches from anodised surfaces to keep equipment looking good as new. The unit has a renewable work surface that means it never blunts, so you can count on it for a long service life. The flexible base material moulds to surfaces to deliver broad contact and efficient performance.

Features & Benefits


• No surface prep needed, making maintenance quick and simple

• Versatile option, suitable for use on all anodised surfaces

Applications


• Distribution centres

• Factory floors

• Laboratory workstations

What's this grinder made from?


It's made from 60% silicon carbide for effective abrasion and 40% polyurethane for flexibility.

Can I use this pad on aluminium frames?


Yes. It's gentle enough for use on aluminium door and window frames.

Each
$744.50
Each
$420.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy