JCB Rechargeable LED Light Work Light, 1400 lm, USB Type C Plug, IP67
- RS Stock No.:
- 778-929
- Mfr. Part No.:
- JCB-WL-STORM
- Brand:
- JCB
Subtotal (1 unit)*
$164.97
(exc. GST)
$181.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.97 |
*price indicative
- RS Stock No.:
- 778-929
- Mfr. Part No.:
- JCB-WL-STORM
- Brand:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 1400lm | |
| Rechargeable | Yes | |
| IP Rating | IP67 | |
| Standards/Approvals | IP67 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Light | ||
Luminous Flux 1400lm | ||
Rechargeable Yes | ||
IP Rating IP67 | ||
Standards/Approvals IP67 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The JCB a Powerful, Rechargeable LED Work Light and searchlight is a rugged, portable, and waterproof rechargeable work light/flashlight that provides up to 1400 lumens of illumination with a beam distance of up to 700m. It is designed for use in demanding environments. The light offers four versatile modes: full search power (1400 lumens), low search power (750 lumens), wide floodlight (400 lumens), and a Rapid signal flash. It has a high IP67 waterproof and dustproof rating, allowing for full floating ability, and has been tested to withstand a 1-meter drop.
Trigger switch with lock function
Lithium rechargeable battery
USB-C charging
4 status LED level indicator
Built in stand for hands free operation
Related links
- JCB Rechargeable LED Light Work Light BS Plug IP54
- Bailey Electric & Electronics bv Rechargeable LED Light Work Light USB Type C Plug IP44
- JCB Rechargeable LED Light Work Light 240V, IP65
- JCB Rechargeable LED Light Work Light 18V, IP65
- RS PRO Rechargeable LED Folding Worklight Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
