Ansmann Rechargeable LED Work Lamp Work Light, 2800 lm, USB Plug, 5V, IP64
- RS Stock No.:
- 649-838
- Mfr. Part No.:
- 1600-0394-520
- Brand:
- Ansmann
Subtotal (1 unit)*
$112.44
(exc. GST)
$123.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.44 |
*price indicative
- RS Stock No.:
- 649-838
- Mfr. Part No.:
- 1600-0394-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Luminous Flux | 2800lm | |
| Power | 30W | |
| Voltage | 5V | |
| Housing Material | ABS, Aluminium | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Luminous Flux 2800lm | ||
Power 30W | ||
Voltage 5V | ||
Housing Material ABS, Aluminium | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP64 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ansmann Floodlight 2500R-USB features a powerful 30 W COB main LED designed for wide-angle illumination with a high color rendering index of Ra 90 and a correlated color temperature of 6500 K ±10 percent. It requires a minimum safe distance of 0.1 m from illuminated objects. The power button offers four modes: 100 percent, 50 percent, 25 percent LED brightness, and off, allowing flexible control based on lighting needs.
Input plug is USB type A
Output plug is type-C-USB
Length is 100 cm ± 10 cm
Colours is black
Cable type is charging cable
Related links
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light IP20
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
