Ansmann Rechargeable LED Work Lamp Work Light, 1200 lm, USB Plug, 5V, IP20

Subtotal (1 unit)*

$74.89

(exc. GST)

$82.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.89

*price indicative

RS Stock No.:
649-839
Mfr. Part No.:
1600-0564-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Plug Type

USB

Product Type

Work Light

Lamp Type

LED

Sub Type

Work Lamp

Luminous Flux

1200lm

Power

9W

Voltage

5V

Housing Material

TPE, Aluminium, ABS, Polycarbonate

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP20

Minimum Operating Temperature

-15°C

Housing Finish

Polyvinyl Chloride

Maximum Operating Temperature

25°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ansmann Work light 1200R-DS LED features a practical belt clip and integrated magnets on both the back and bottom sides for flexible mounting. It includes a USB charging cable and operating instructions and comes with a 2-year warranty. Charging should be carried out only in closed indoor environments to ensure safety.

Charging time 3 h

Ingress Protection Marking (IP code) at charging is IP 20

Approvals from CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy