Nightsearcher Rechargeable LED Work Lamp Work Light, 1200 lm, USB Type C Plug, 3.7V, IP54

Subtotal (1 unit)*

$71.36

(exc. GST)

$78.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.36

*price indicative

RS Stock No.:
333-714
Mfr. Part No.:
NSROO-STAR1200
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

LED

Plug Type

USB Type C

Product Type

Work Light

Sub Type

Work Lamp

Luminous Flux

1200lm

Voltage

3.7V

Rechargeable

Yes

IP Rating

IP54

Height

26mm

Lifespan

12h

Length

115mm

Width

46mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Nightsearcher Rechargeable LED Inspection Light, 1200 lumens, USB-C Plug, 3.7 V, IP54


The Nightsearcher Rechargeable Work light is a RooStar 1200 compact work light with 1200 lumens of brightness. Its dual beam functionality allows for wide floodlight or narrow spot beam, perfect for any task. With adjustable brightness and a magnetic base, its the ultimate tool for on the go use.

Wide floodlight and dimmable

Narrow spot beam

Magnetic base for hands free operation

Rechargeable lithium battery

Tough aluminium housing

Fast charging USB Type C connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy