Bosch Rechargeable Cordless LED Lamp Work Light, 800 lm, 18V
- RS Stock No.:
- 356-706
- Mfr. Part No.:
- 0601443600
- Brand:
- Bosch
Subtotal (1 unit)*
$248.85
(exc. GST)
$273.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.85 |
*price indicative
- RS Stock No.:
- 356-706
- Mfr. Part No.:
- 0601443600
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Work Light | |
| Sub Type | Cordless LED Lamp | |
| Luminous Flux | 800lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| Height | 81mm | |
| Length | 164mm | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Series | 0601443600 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Work Light | ||
Sub Type Cordless LED Lamp | ||
Luminous Flux 800lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
Height 81mm | ||
Length 164mm | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
Series 0601443600 | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Light provides excellent illumination with a compact design, offering 3 brightness levels and adjustable up to 800 lumens through 20 LEDs. Its versatile features include a strong magnet and swivel metal hook, making it easy to position. The innovative folding mechanism with a 360° swivel and 180° tilt light head ensures flexible illumination in any direction. The work light is easy to use with a single-button control, and it is perfect for illuminating small- to medium-sized work areas or confined spaces. Ideal for electricians, plumbers, and other professionals, it is compatible with all AMPShare Alliance 18V batteries and chargers, as well as all Professional 18V System batteries.
Compact design
User friendly
Related links
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- JCB Rechargeable LED Light Work Light 18V, IP65
- Ansmann Rechargeable LED Work Lamp Work Light IP20
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
