JCB Rechargeable LED Light Work Light, 6000 lm, 18V, IP65
- RS Stock No.:
- 763-019
- Mfr. Part No.:
- JCB-SL-DUO-FOLD
- Brand:
- JCB
Subtotal (1 unit)*
$447.78
(exc. GST)
$492.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.78 |
*price indicative
- RS Stock No.:
- 763-019
- Mfr. Part No.:
- JCB-SL-DUO-FOLD
- Brand:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 6000lm | |
| Housing Material | Nylon, Polycarbonate | |
| Voltage | 18V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 135mm | |
| Length | 707mm | |
| Width | 141mm | |
| Standards/Approvals | IP65 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Light | ||
Luminous Flux 6000lm | ||
Housing Material Nylon, Polycarbonate | ||
Voltage 18V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 135mm | ||
Length 707mm | ||
Width 141mm | ||
Standards/Approvals IP65 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The JCB Duo-Fold 6000 Lumen Tower Light designed for construction and trade environments. Features a heavy-duty nylon/polycarbonate construction and is IP65-rated, making it both dustproof and waterproof. Compact and versatile with a built-in tripod for flexible positioning on site. Provides up to 6 hours of light at 25% brightness when using a fully charged 18V battery.
6000 lumens power tool battery powered tower light
Strong nylon/polycarbonate construction
6500K colour temperature
80 Colour Rendering Index
Compact design protects the light head in transit
Related links
- JCB Rechargeable LED Light Work Light BS Plug IP54
- JCB Rechargeable LED Light Work Light 240V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- JCB Rechargeable LED Light Work Light USB Type C Plug, IP67
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- CK LED Industrial Site Light Work Light 18V, IP65
- Flex LED Lantern Work Light 18V, IP65
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
