Flex LED Folding Worklight Work Light, 1000 lm, 18V
- RS Stock No.:
- 459-882
- Mfr. Part No.:
- 530610
- Brand:
- Flex
Subtotal (1 unit)*
$201.37
(exc. GST)
$221.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.37 |
*price indicative
- RS Stock No.:
- 459-882
- Mfr. Part No.:
- 530610
- Brand:
- Flex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flex | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Folding Worklight | |
| Luminous Flux | 1000lm | |
| Voltage | 18V | |
| Height | 210mm | |
| Length | 8mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | WL1000 | |
| Select all | ||
|---|---|---|
Brand Flex | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Folding Worklight | ||
Luminous Flux 1000lm | ||
Voltage 18V | ||
Height 210mm | ||
Length 8mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series WL1000 | ||
- COO (Country of Origin):
- CN
The FLEX FEMA LED Cordless Hand Torch features a swivelable LED lamp head that can rotate 180° + 270°, providing optimal illumination for any workspace. It is equipped with 8 powerful LEDs and offers 3 adjustable brightness levels for versatile lighting. The torch ensures a firm and flexible hold with integrated magnets, allowing it to be securely attached to metal surfaces. Additionally, it comes with a metal bracket for flexible positioning and a belt clip for easy portability and convenience.
Ergonomic grip with softgrip
LED battery capacity display
FLEX battery system
Related links
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- RS PRO Rechargeable LED Folding Worklight Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1V, IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
