Flex LED Lantern Work Light, 2800 lm, 18V

Subtotal (1 unit)*

$281.03

(exc. GST)

$309.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.03

*price indicative

RS Stock No.:
459-883
Mfr. Part No.:
504637
Brand:
Flex
Find similar products by selecting one or more attributes.
Select all

Brand

Flex

Lamp Type

LED

Product Type

Work Light

Sub Type

Lantern

Luminous Flux

2800lm

Voltage

18V

Standards/Approvals

RoHS

Lamp Supplied

Yes

Series

WL2800

COO (Country of Origin):
CN
The FLEX FEMA Cordless Floodlight Torch offers powerful LED lighting with two brightness levels: 2800 lumens with a range of 630 meters and 1000 lumens for softer lighting. It also features an additional red LED, reducing scattering and minimizing the dazzling effect. The LED lamp head can swivel 180°, allowing for optimal illumination of almost every corner and angle, making it ideal for a wide range of tasks and environments.

Ergonomic grip with softgrip

Swivelling and lowerable hook for attaching the lamp and belt clip

LED battery capacity display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy