Bailey Electric & Electronics bv Rechargeable LED Work Light, 1000 lm, 1V, IP65
- RS Stock No.:
- 559-400
- Mfr. Part No.:
- 146770
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$52.65
(exc. GST)
$57.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.65 |
*price indicative
- RS Stock No.:
- 559-400
- Mfr. Part No.:
- 146770
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Power | 10W | |
| Colour Temperature | 6500K | |
| Voltage | 1V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 39mm | |
| Housing Finish | Black | |
| Length | 72mm | |
| Width | 96mm | |
| Standards/Approvals | IEC 61140 III | |
| Series | Robust LED | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Work Light | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Power 10W | ||
Colour Temperature 6500K | ||
Voltage 1V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 39mm | ||
Housing Finish Black | ||
Length 72mm | ||
Width 96mm | ||
Standards/Approvals IEC 61140 III | ||
Series Robust LED | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Rechargeable LED Work Light 2V, IP54
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Bailey Electric & Electronics bv Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
