Nebo Rechargeable LED Work Lamp Work Light, 6000 lm, USB Plug, 240V, IP54
- RS Stock No.:
- 665-133
- Mfr. Part No.:
- NEB-AREA-01-G
- Brand:
- Nebo
Subtotal (1 unit)*
$554.74
(exc. GST)
$610.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.74 |
*price indicative
- RS Stock No.:
- 665-133
- Mfr. Part No.:
- NEB-AREA-01-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 6000lm | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 18mm | |
| Length | 20.2mm | |
| Width | 24.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Lamp Type LED | ||
Plug Type USB | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 6000lm | ||
Voltage 240V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 18mm | ||
Length 20.2mm | ||
Width 24.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO 6K DOME AREA RECHARGEABLE WORK LIGHT
Introducing the NEBO 6K Dome Area Light – the ultimate lighting solution designed specifically for trade professionals. With an impressive 6,000 lumens output, this powerhouse illuminates your workspace with unmatched clarity and efficiency.
Featuring innovative 'HYBRID POWER' technology, the NEBO 6K Dome Area Light can be powered either by rechargeable batteries or plugged into AC power for continuous operation. Its versatility knows no bounds, ensuring you're never left in the dark.
Equipped with a folding hanging hook and convenient carry handle, this light offers effortless portability, allowing you to take it wherever your work takes you. Plus, with a built-in USB-A out power bank feature, it doubles as a reliable power source for your essential devices.
With four battery-powered modes ranging from 100% brightness for 2 hours to 25% brightness for 5.5 hours, the NEBO 6K Dome Area Light adapts to your needs with ease. When plugged into AC power, it delivers a consistent 4200 lumens output, ensuring uninterrupted illumination while charging the battery. Compliant with UK site standards, the NEBO 6K Dome Area Light comes with a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources.
Included is a carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency. Illuminate your workspace with confidence – choose the NEBO 6K Dome Area Light and experience lighting excellence like never before.
Featuring innovative 'HYBRID POWER' technology, the NEBO 6K Dome Area Light can be powered either by rechargeable batteries or plugged into AC power for continuous operation. Its versatility knows no bounds, ensuring you're never left in the dark.
Equipped with a folding hanging hook and convenient carry handle, this light offers effortless portability, allowing you to take it wherever your work takes you. Plus, with a built-in USB-A out power bank feature, it doubles as a reliable power source for your essential devices.
With four battery-powered modes ranging from 100% brightness for 2 hours to 25% brightness for 5.5 hours, the NEBO 6K Dome Area Light adapts to your needs with ease. When plugged into AC power, it delivers a consistent 4200 lumens output, ensuring uninterrupted illumination while charging the battery. Compliant with UK site standards, the NEBO 6K Dome Area Light comes with a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources.
Included is a carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency. Illuminate your workspace with confidence – choose the NEBO 6K Dome Area Light and experience lighting excellence like never before.
Features and Benefits
• 360 Degrees Area Light
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
Modes
• Max (6000 lumens) - 2 hours
• High (4500 lumens) - 2.5 hours
• Medium (3000 lumens) - 4 hours
• Low (1500 lumens) - 5.5 hours
• AC Plug In (4200 lumens) - Continuous Runtime
• High (4500 lumens) - 2.5 hours
• Medium (3000 lumens) - 4 hours
• Low (1500 lumens) - 5.5 hours
• AC Plug In (4200 lumens) - Continuous Runtime
Included Accessories
• Carry Pouch
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
Battery Information
• 3x Lithium-Ion 21700 11v
• 3 x 4500mAh
• Recharge Time 3h (AC)
• 3 x 4500mAh
• Recharge Time 3h (AC)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
- RS Stock No. 0665136
- Mfr. Part No. NEB-FLOOD-03-G
Each
$844.17
- RS Stock No. 0665135
- Mfr. Part No. NEB-FLOOD-01-G
Each
$602.97
- RS Stock No. 0665134
- Mfr. Part No. NEB-AREA-03-G
Each
$723.60
- RS Stock No. 0649842
- Mfr. Part No. 1600-0600-44-520
Each
$524.34
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54












