Milwaukee 14% Elastane, 86% Polyester Breathable Neck Scarf, Red
- RS Stock No.:
- 218-354
- Mfr. Part No.:
- 4932493094
- Brand:
- Milwaukee
Subtotal (1 unit)*
$42.45
(exc. GST)
$46.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.45 |
*price indicative
- RS Stock No.:
- 218-354
- Mfr. Part No.:
- 4932493094
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Neck Scarf | |
| Colour | Red | |
| Material Properties | Breathable | |
| Material | 14% Elastane, 86% Polyester | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Neck Scarf | ||
Colour Red | ||
Material Properties Breathable | ||
Material 14% Elastane, 86% Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee multi-functional headwear can be worn as a neck gaiter, face mask, headband, or under-helmet protection. Made of moisture-wicking fabric, it offers 50+ UPF sun protection and blocks 98% of UV rays. Available in grey and red, machine washable, and one size fits all.
Conditioned by 1
Packaging Hang Card
Colour Red
- RS Stock No. 0719839
- Mfr. Part No. HJ01-GY-LEO-M/L
Each
$67.71
- RS Stock No. 2718347
- Mfr. Part No. FR18NVR
Each
$50.75
- RS Stock No. 0718283
- Mfr. Part No. BZ1524-NAV-ONE
Each
$55.02
- RS Stock No. 0718282
- Mfr. Part No. BZ1519-NAV-ONE
Each
$16.95
Related links
- Milwaukee 86% Polyester Grey
- Liscombe Neck Scarf Containing Neck Tubes
- Ralawise General Neck Scarf
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 86 to 90 cm
- Ascot TDJH M8400L Navy 4% Elastane 22% Polyester Sweatshirt & Fleeces 14
- Mascot Workwear 18053-316 Red 94% Polyester Unisex Zipper at Neck with Storm Flap Fleece Jumper 5XL
- Mascot Workwear 18053-316 Black 94% Polyester Unisex Zipper at Neck with Storm Flap Fleece Jumper 3XL
- Mascot Workwear 18053-316 Black 94% Polyester Unisex Zipper at Neck with Storm Flap Fleece Jumper 2XL











