Mapa ULTRANE 526 Black Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 874-0466
- Mfr. Part No.:
- 526
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$14.94
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $14.94 | - |
| 7 - 14 | $14.67 | 1% |
| 15 - 39 | $14.30 | 4% |
| 40 + | $13.92 | 6% |
*price indicative
- RS Stock No.:
- 874-0466
- Mfr. Part No.:
- 526
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Safety Standard | ISO 13997 | |
| Series | ULTRANE 526 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | ISO 13997 | |
| EN 511 Cold | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Safety Standard ISO 13997 | ||
Series ULTRANE 526 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals ISO 13997 | ||
EN 511 Cold No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ultrane Grip & Proof 526
These precision Ultrane Grip & Proof 526 reusable gloves from MAPA are fully oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.
Features & Benefits
• Oil proof, fully dipped gloves – repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity
Typical Applications
• Mechanical maintenance
• Handling oily parts or machining parts with cutting oil
• Sorting or handling small and sharp parts safely
• Handling glass sheets
• Maintenance in wet, oily, or greasy environments
Mapa
Standards
EN388 4121
Related links
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Glove Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
