Mapa ULTRANE 553 Grey Nitrile Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$6.05

(exc. GST)

$6.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,998 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$6.05

*price indicative

RS Stock No.:
171-3647
Mfr. Part No.:
553
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Nitrile

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Chemical Resistant

Safety Standard

No

Coating

Nitrile

Series

ULTRANE 553

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Mapa Reusable Gloves


The Mapa Ultrane 553 black general-purpose gloves are made of nitrile and have a size 9. These gloves are comfortable and have knitted wrist. It comes with seamless textile support interior finish and ventilated back exterior finish. It contains traces of DMF in compliance with occupational exposure limits.

Features and Benefits


Excellent abrasion resistance

Longer lasting

Nitrile coating resistant to dirt particles

Excellent tactile sensitivity and freedom of movement due to the reduced thickness of the glove

Applications


Automotive/mechanical industry: sorting small parts, screwing and bolting, pump manufacturing, precision assembly

Other industries, packaging, minor maintenance tasks, light handling in storage areas

Local authorities (technical maintenance): Small general maintenance jobs

Construction industry (metalworkers/locksmiths): handling and installing metal structures

Construction industry (painters/decorators): preparing surfaces

Certifications


CE certified

EN ISO 374-1

EN ISO 374-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy