Mapa ULTRANE 548 Black Textile Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 475-693
- Mfr. Part No.:
- 548
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 bag of 12 pairs)*
$37.48
(exc. GST)
$41.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 122 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 6 | $37.48 | $3.123 | - |
| 7 - 14 | $37.11 | $3.093 | - |
| 15 - 39 | $36.66 | $3.055 | 2% |
| 40 + | $36.07 | $3.006 | 3% |
*price indicative
- RS Stock No.:
- 475-693
- Mfr. Part No.:
- 548
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Textile | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388 | |
| Series | ULTRANE 548 | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 48 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Textile | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Polyurethane | ||
Safety Standard EN 388 | ||
Series ULTRANE 548 | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 48 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Mapa Spontex Reusable Gloves
The Mapa Spontex 548 Ultrane black general-purpose gloves made of nylon and have size 9. These gloves have length 24cm to 26cm. These comfortable gloves are knitted wrist and coated with polyurethane. This product is a popular and cost-effective alternative to rigger gloves. They come with seamless textile support interior finish and ventilated back exterior finish.
Features and Benefits
Curved fingers and contoured palm
Guaranteed silicone free
Elastic knit wrist
Dextrous
Close fitting
Textured external surface
Excellent grip
Lightweight
Extremely durable
Applications
Construction sites
Engineering field
Certifications
EN388 3121
Related links
- Mapa 548 Black Textile Work Gloves Polyurethane Coating
- Mapa 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 622 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
