Portwest A140 Black Acrylic, Elastic, Polyester Thermal Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-5531
- Mfr. Part No.:
- A140BKXL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$5.27
(exc. GST)
$5.80
(inc. GST)
- RS Stock No.:
- 282-5531
- Mfr. Part No.:
- A140BKXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 10 | |
| Primary Glove Application | Thermal | |
| Glove Material | Acrylic, Elastic, Polyester | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | Latex | |
| Range | A140 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 10 | ||
Primary Glove Application Thermal | ||
Glove Material Acrylic, Elastic, Polyester | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating Latex | ||
Range A140 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Thermal Grip Glove is perfect for construction, transportation, refuse collection, maintenance and local authority work. This glove has a warm acrylic 10 gauge liner and is ideal for more heavy duty, outdoor tasks or those people working in cold conditions.
Retail tag which aids presentation for retail sales
CE certified
UKCA marked
Breathable seamless liner
CE certified
UKCA marked
Breathable seamless liner
Related links
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Portwest A146 Black Acrylic Polyester Heat & Cold Resistant Gloves Nitrile Coating
- Portwest A146 Black Acrylic Polyester Heat & Cold Resistant Gloves Nitrile Coating
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest Black Brushed Acrylic Polyester Glove, Size XL 65mm
- Portwest A140BK Yellow Acrylic Glove Latex Coating

