Portwest A120 White Elastic, Polyester Glove, Size 10, Latex, Nitrile, Polyurethane, PVC Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$19.24

(exc. GST)

$21.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.24$1.603

*price indicative

RS Stock No.:
719-436
Mfr. Part No.:
A120WHRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

10

Product Type

Glove

Material

Elastic, Polyester

Lining Material

Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

Number of Gloves

12

Coating

Latex, Nitrile, Polyurethane, PVC

Series

A120

Resistance Features

Abrasion Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Grip 13 PU Palm Glove is expertly designed for a myriad of general handling tasks, ensuring superior dexterity and breathability. With a robust polyester and elastic composition, this glove is perfect for intricate work while offering enhanced abrasion resistance. Tailored to fit a wide range of sizes from 5/XXS to 12/3XL, it conveniently comes individually packed. The Grip glove caters to various industry needs, making it a versatile choice for professionals requiring reliable hand protection across diverse environments. Featuring silicone-free materials, it’s an Ideal fit for applications in manufacturing, electronics, and glass handling where silicone concerns may arise.

Smooth PU coating enhances abrasion resistance for longevity

Durable polyester material surpasses natural fibres in strength

13 gauge liner construction provides a snug and precise fit

Silicone-free design prevents contamination in sensitive industries

Palm dipping improves dexterity and ventilation during use

Retail-ready presentation tag for effective merchandising

CE certification assures compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy