Portwest A140BK Yellow Acrylic Gloves, Size 10, Latex Coating

Subtotal (1 pair)*

$5.27

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$5.27

*price indicative

RS Stock No.:
268-1902
Mfr. Part No.:
A140BKRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

10

Product Type

Gloves

Material

Acrylic

Colour

Yellow

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Resistance Features

Thermal

Number of Gloves

2

Safety Standard

ISEA, ANSI, EN

Coating

Latex

Series

A140BK

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Thermal Grip Glove is perfect for construction, transportation, refuse collection, maintenance and local authority work. This glove has a warm acrylic 10 gauge liner and is ideal for more heavy duty, outdoor tasks or those people working in cold conditions.

Palm dipped to increase dexterity and ventilation

Breathable seamless liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy