Skytec XeNon-XN135 Black, Green Nylon Gloves, Size 10/XL, Nitrile Coating
- RS Stock No.:
- 146-882
- Mfr. Part No.:
- SKY00144
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$196.92
(exc. GST)
$216.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.92 | $19.692 |
*price indicative
- RS Stock No.:
- 146-882
- Mfr. Part No.:
- SKY00144
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10/XL | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Series | XeNon-XN135 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI, EN, ISEA | |
| Standards/Approvals | CE, EN 388:2016 + A1:2016, EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10/XL | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Series XeNon-XN135 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI, EN, ISEA | ||
Standards/Approvals CE, EN 388:2016 + A1:2016, EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove is a soft, lightweight, and robust option that offers exceptional dexterity for precise tasks. Featuring a triple-coated nitrile design, it provides strong resistance to a variety of chemicals, ensuring reliable protection.
Superior grip in wet and oily environments
Thin nylon liner to improve comfort and reduce sweat
Long cuff to provide forearm protection
Related links
- Skytec XeNon-XN135 Black Size 11/XL, Nitrile Coating
- Skytec XeNon-XN135 Black Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Glove Nitrile Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 10/XL, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile Coating
